RS PRO 17 mm, 19 mm, 21 mm, 1/2 in Drive Impact Socket Set Hexagon, 100.0 mm length
- RS Stock No.:
- 137-0911
- Brand:
- RS PRO
Unavailable
RS will no longer stock this product.
- RS Stock No.:
- 137-0911
- Brand:
- RS PRO
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | RS PRO | |
| Drive Size | 1/2 in | |
| Imperial or Metric | Metric | |
| Number of Pieces | 3 | |
| Socket Size | 17 mm, 19 mm, 21 mm | |
| Finish | Chrome | |
| Material | Chrome Molybdenum Steel | |
| Drive Type | Square | |
| Select all | ||
|---|---|---|
Brand RS PRO | ||
Drive Size 1/2 in | ||
Imperial or Metric Metric | ||
Number of Pieces 3 | ||
Socket Size 17 mm, 19 mm, 21 mm | ||
Finish Chrome | ||
Material Chrome Molybdenum Steel | ||
Drive Type Square | ||
RoHS Status: Not Applicable
- COO (Country of Origin):
- TW
This 3 Piece 1/2" Torque Limited Impact Socket Set prevents wheel nuts and fasteners being tightened beyond a torque of 100 Nm. The 3 Piece 1/2" Torque Limited Impact Socket Set has a unique clutch design incorporating a teethed spring load mechanism prevents wheel nuts and fasteners being tightened beyond a torque of 100 Nm. This irradiates the potential for spraining or damaging of wheel nuts during tyre changing. Protective plastic sleeve also prevents scratches and damage to expensive alloy wheels. It is very important to final tighten the wheel nuts to the recommended specification using a torque wrench.
Standard passenger car wheel nut sizes
Plastic presentation case
Suitable for use with impact wrenches
Suitable for use with alloy wheels
Coloured bodies for quick and easy size identification
Plastic presentation case
Suitable for use with impact wrenches
Suitable for use with alloy wheels
Coloured bodies for quick and easy size identification
