Unavailable
RS will no longer stock this product.
Alternative
This product is not currently available. Here is our alternative recommendation.
Each
£132.28
(exc. VAT)
£158.74
(inc. VAT)
- RS Stock No.:
- 616-734
- Brand:
- RS PRO
Specifications
Technical Reference
Legislation and Compliance
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | RS PRO | |
| Drive Size | 1/4 in | |
| Number of Pieces | 63 | |
| Finish | Chrome | |
| Material | Chrome Vanadium Steel | |
| Set Contents | Adaptor (2), Bits (19), Extension (1), Hex Keys (3), Ratchet Handle (1), Sockets (36), Spinner Handle (1) | |
| Drive Type | Square | |
| Select all | ||
|---|---|---|
Brand RS PRO | ||
Drive Size 1/4 in | ||
Number of Pieces 63 | ||
Finish Chrome | ||
Material Chrome Vanadium Steel | ||
Set Contents Adaptor (2), Bits (19), Extension (1), Hex Keys (3), Ratchet Handle (1), Sockets (36), Spinner Handle (1) | ||
Drive Type Square | ||
RoHS Status: Not Applicable
- COO (Country of Origin):
- TW
