Yahata Neji Black Oxide Steel Hex Socket Cap Screw, Hex, M6 x 20 mm

Image representative of range

Bulk discount available
View bulk pricing options

Subtotal (1 box of 100 units)*

£11.02

(exc. VAT)

£13.22

(inc. VAT)

Add to Basket
Select or type quantity
In Stock
  • 43 unit(s) ready to ship
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.

Box(es)
Per Box
Per unit*
1 - 4£11.02£0.11
5 - 9£10.48£0.105
10 - 29£9.93£0.099
30 +£9.25£0.093

*price indicative

RS Stock No.:
473-3754
Mfr. Part No.:
M6X20
Brand:
Yahata Neji
Find similar products by selecting one or more attributes.
Select all

Brand

Yahata Neji

Product Type

Socket Screw

Thread

M6

Length

20mm

Head Shape

Hex Socket Cap

Drive Type

Hex

Material

Steel

Finish

Black Oxide

Standards/Approvals

No

Screw Diameter

M6

Grade

A2

RoHS Status: Exempt

COO (Country of Origin):
JP

Metric Thread 12.9 Socket Cap Screw


The RS Pro hexagon head socket cap screws have a narrow head and are perfect for use in hard to reach areas, particularly in machine repair and maintenance.

As this range is produced to 12.9 grade black self-colour high tensile steel, they are ideal when corrosion resistance is not required but a stronger more hardened material than 8.8 and 10.9 great steel is required.

Features and Benefits


Can be used instead of hex bolt when there is less clearance;Socket Head Cap Screw – strongest of all head styles;Head height is equal to shank diameter

Typical Applications


Machine tooling and repair

Security guarding

Domestic applications

Facilities and maintenance applications

Note

Requires a Hex key
We offer a range of hexagon socket cap screws in self-colour steel, available in various thread sizes and lengths. Refer to the Datasheet and Range Overview download file for details. If self-colour steel is not what you are looking for we also offer hexagon cap head socket screws BZP steel, titanium and A2 (304) and A4 (316) stainless steel all to Din standard 912.

Standards

Threaded in accordance with Din standard 912 / ISO standard 4762

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy