RS PRO Bright Zinc Plated Steel Hex Socket Countersunk Screw, M12 x 90mm
- RS Stock No.:
- 124-7188
- Brand:
- RS PRO
Stock information currently inaccessible
- RS Stock No.:
- 124-7188
- Brand:
- RS PRO
Specifications
Technical Reference
Legislation and Compliance
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | RS PRO | |
| Thread Size | M12 | |
| Length | 90mm | |
| Head Shape | Hex Socket Countersunk | |
| Material | Steel | |
| Finish | Bright Zinc Plated | |
| Thread Type | Metric | |
| Thread Pitch | 1.75mm | |
| Select all | ||
|---|---|---|
Brand RS PRO | ||
Thread Size M12 | ||
Length 90mm | ||
Head Shape Hex Socket Countersunk | ||
Material Steel | ||
Finish Bright Zinc Plated | ||
Thread Type Metric | ||
Thread Pitch 1.75mm | ||
