RS PRO Plain Stainless Steel Countersunk Screw, Hex, M5 x 8 mm
- RS Stock No.:
- 799-979
- Brand:
- RS PRO
Image representative of range
Subtotal (1 bag of 50 units)*
£11.03
(exc. VAT)
£13.24
(inc. VAT)
FREE delivery for orders over £60.00
Temporarily out of stock
- 39 unit(s) shipping from 17 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Bag(s) | Per Bag | Per unit* |
|---|---|---|
| 1 + | £11.03 | £0.221 |
*price indicative
- RS Stock No.:
- 799-979
- Brand:
- RS PRO
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | RS PRO | |
| Product Type | Socket Screw | |
| Thread | Metric | |
| Length | 8mm | |
| Head Shape | Countersunk | |
| Drive Type | Hex | |
| Material | Stainless Steel | |
| Finish | Plain | |
| Standards/Approvals | ISO 10642 | |
| Screw Diameter | M5 | |
| Grade | A2 | |
| Select all | ||
|---|---|---|
Brand RS PRO | ||
Product Type Socket Screw | ||
Thread Metric | ||
Length 8mm | ||
Head Shape Countersunk | ||
Drive Type Hex | ||
Material Stainless Steel | ||
Finish Plain | ||
Standards/Approvals ISO 10642 | ||
Screw Diameter M5 | ||
Grade A2 | ||
- COO (Country of Origin):
- CN
RS PRO Stainless Steel Countersunk Head Socket Screw, M5 x 8 mm long
The RS PRO M5 Stainless Steel Socket Screw is designed for secure fastening in a variety of industrial applications. With a countersunk head and hex drive type, this screw provides a flush finish, making it Ideal for applications where a smooth surface is required.
Features and Benefits
Hex Drive: Allows for easy installation and removal with a hex key.
Countersunk Head: Ensures a flush finish for a smooth surface.
Stainless Steel Material: Offers excellent corrosion resistance for durability in harsh environments.
Plain Finish: Provides a clean and professional appearance.
Metric Thread: Compatible with standard metric components.
ISO 10642 Standard: Ensures compliance with international quality standards.
Countersunk Head: Ensures a flush finish for a smooth surface.
Stainless Steel Material: Offers excellent corrosion resistance for durability in harsh environments.
Plain Finish: Provides a clean and professional appearance.
Metric Thread: Compatible with standard metric components.
ISO 10642 Standard: Ensures compliance with international quality standards.
Applications
Automotive assembly
Machinery manufacturing
Construction projects
Marine environments
Machinery manufacturing
Construction projects
Marine environments
Additional Information
Grade A2 stainless steel for enhanced corrosion resistance
Suitable for use in environments where hygiene is critical
Complies with ISO 10642 for countersunk head socket screws
Suitable for use in environments where hygiene is critical
Complies with ISO 10642 for countersunk head socket screws
Why RS PRO?
RS PRO is the own brand of RS, offering professional quality products and solutions across all industries and technologies. Our product range is rigorously tested, inspected, and audited against demanding international standards to provide you with industrial-grade quality, at the right price. Making RS PRO your smart choice.
Related links
- RS PRO Plain Stainless Steel Hex Socket Cap Screw M5 x 8 mm
- RS PRO Plain Stainless Steel Countersunk Screw M5 x 60 mm
- RS PRO Plain Stainless Steel Countersunk Screw M5 x 40 mm
- RS PRO Plain Stainless Steel Hex Socket Countersunk Screw M5 x 12 mm
- RS PRO Plain Stainless Steel Hex Socket Countersunk Screw M5 x 20 mm
- RS PRO Plain Stainless Steel Hex Socket Countersunk Screw M5 x 35 mm
- RS PRO Plain Stainless Steel Hex Socket Countersunk Screw M5 x 25 mm
- RS PRO Plain Stainless Steel Hex Socket Countersunk Screw M5 x 16 mm

