RS PRO Black, Self-Colour Steel Hex Socket Cap Screw, 5/16in x 1 1/2in
- RS Stock No.:
- 292-170
- Brand:
- RS PRO
Unavailable
RS will no longer stock this product.
- RS Stock No.:
- 292-170
- Brand:
- RS PRO
Specifications
Technical Reference
Legislation and Compliance
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | RS PRO | |
| Thread Size | 5/16in | |
| Length | 1 1/2in | |
| Head Shape | Hex Socket Cap | |
| Material | Steel | |
| Finish | Black, Self-Colour | |
| Thread Type | UNC | |
| Select all | ||
|---|---|---|
Brand RS PRO | ||
Thread Size 5/16in | ||
Length 1 1/2in | ||
Head Shape Hex Socket Cap | ||
Material Steel | ||
Finish Black, Self-Colour | ||
Thread Type UNC | ||
