Gear Wrench 1/4 in, 3/8 in Hex
- RS Stock No.:
- 913-9488
- Mfr. Part No.:
- 80281
- Brand:
- Gear Wrench
Stock information currently inaccessible
- RS Stock No.:
- 913-9488
- Mfr. Part No.:
- 80281
- Brand:
- Gear Wrench
Specifications
Legislation and Compliance
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Gear Wrench | |
| Drive Size | 1/4 in, 3/8 in | |
| Drive Type | Hex | |
| Finish | Chrome | |
| Material | S2 Steel | |
| Select all | ||
|---|---|---|
Brand Gear Wrench | ||
Drive Size 1/4 in, 3/8 in | ||
Drive Type Hex | ||
Finish Chrome | ||
Material S2 Steel | ||
RoHS Status: Not Applicable
- COO (Country of Origin):
- TW
