Wiha 71132 1/4 in Hex Hexagon Head, 58mm Overall
- RS Stock No.:
- 249-8781
- Distrelec Article No.:
- 180-39-784
- Mfr. Part No.:
- 1895
- Brand:
- Wiha
Subtotal (1 unit)*
£5.41
(exc. VAT)
£6.49
(inc. VAT)
FREE delivery for orders over £60.00
In Stock
- 27 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | £5.41 |
*price indicative
- RS Stock No.:
- 249-8781
- Distrelec Article No.:
- 180-39-784
- Mfr. Part No.:
- 1895
- Brand:
- Wiha
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Wiha | |
| Drive Size | 1/4 in | |
| Product Type | Hex Bit Holder | |
| Shank Type | Hexagon Head | |
| Drive Type | Hex | |
| Overall Length | 58mm | |
| Model Number | 71132 | |
| Material | Stainless Steel | |
| Shank Size | 0.25in | |
| Standards/Approvals | ISO 1173, ISO 1173 style C 6.3, Style E 6.3, DIN 3126 | |
| Select all | ||
|---|---|---|
Brand Wiha | ||
Drive Size 1/4 in | ||
Product Type Hex Bit Holder | ||
Shank Type Hexagon Head | ||
Drive Type Hex | ||
Overall Length 58mm | ||
Model Number 71132 | ||
Material Stainless Steel | ||
Shank Size 0.25in | ||
Standards/Approvals ISO 1173, ISO 1173 style C 6.3, Style E 6.3, DIN 3126 | ||
- COO (Country of Origin):
- TW
The Wiha Tools 01895 is a holder for screwdriver bit with strong neodym magnet and with stainless steel material.
Overall length 58mm
Hexagon head 1/4"
Weight 22 g
Related links
- Wera 1/4 in Hex 1/4 In Hexagon Drive, 75mm Overall
- Bahco 7809M-8 8 mm Square Hexagon Head Screw, 60mm Overall
- Bahco 7809M-5 5 mm Square Hexagon Head Screw, 60mm Overall
- Bahco 7809M-6 6 mm Square Hexagon Head Screw, 60mm Overall
- Bahco 7809M-4 4 mm Square Hexagon Head Screw, 60mm Overall
- Bahco 7809M-10 10 mm Square Hexagon Head Screw, 60mm Overall
- Facom ECR.1 1/4 in Hex 25mm Overall
- SAM J.240 9.53 mm Gimbal, 58mm Overall
