DeWALT Hex Adapter Socket Adapter, 300mm Overall
- RS Stock No.:
- 215-4861
- Mfr. Part No.:
- DT20501-QZ
- Brand:
- DeWALT
Subtotal (1 unit)*
£51.10
(exc. VAT)
£61.32
(inc. VAT)
FREE delivery for orders over £60.00
In Stock
- Plus 8 unit(s) shipping from 16 November 2026
- Plus 1 unit(s) shipping from 16 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | £51.10 |
*price indicative
- RS Stock No.:
- 215-4861
- Mfr. Part No.:
- DT20501-QZ
- Brand:
- DeWALT
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | DeWALT | |
| Product Type | Socket Adapter | |
| Drive Type | Hex | |
| Sub Type | Adapter | |
| Overall Length | 300mm | |
| Standards/Approvals | No | |
| Select all | ||
|---|---|---|
Brand DeWALT | ||
Product Type Socket Adapter | ||
Drive Type Hex | ||
Sub Type Adapter | ||
Overall Length 300mm | ||
Standards/Approvals No | ||
- COO (Country of Origin):
- CN
The DEWALT 1/4" Impact Flexi Attachment with 180° flexibility delivers extreme versatility for screwing and drilling in tight spaces and difficult to access areas. For use with Impact drivers and cordless drills, capable of delivering up to 43Nm of torque for hard to reach applications which require torque.
65mm Head length and 38mm head depth for ultimate accessibility
Patented handle design reduces vibration for added control and comfort
Metal Gear case with quick bit ejection for durability and convenience on any jobsite
Long-life gears impact-ready for durability on the toughest jobsites
Strong earth magnet retains fastener for easy one-handed use
Related links
- DeWALT Hex Adapter Socket Adapter, 65mm Overall
- DeWALT Hex Adapter Socket Adapter, 1.016m Overall
- DeWALT Hex, 80mm Overall
- DeWALT Hex, 76mm Overall
- DeWALT Hex, 120mm Overall
- Wera 870/2 5/16 in Hex Adapter Socket Adapter, 25mm Overall
- Wera 784 B 3/8 in Hex Adapter Socket Adapter, 43mm Overall
- Wera 784 C 1/2 in Hex Adapter Socket Adapter, 50mm Overall
