Bahco 3/4 in Square Joint, 110 mm Overall
- RS Stock No.:
- 187-6888
- Mfr. Part No.:
- SS236-24-110
- Brand:
- Bahco
Unavailable
RS will no longer stock this product.
- RS Stock No.:
- 187-6888
- Mfr. Part No.:
- SS236-24-110
- Brand:
- Bahco
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Bahco | |
| Drive Size | 3/4 in | |
| Type | Joint | |
| Drive Type | Square | |
| Overall Length | 110 mm | |
| Material | Stainless Steel | |
| Select all | ||
|---|---|---|
Brand Bahco | ||
Drive Size 3/4 in | ||
Type Joint | ||
Drive Type Square | ||
Overall Length 110 mm | ||
Material Stainless Steel | ||
- COO (Country of Origin):
- CN
High strength and hardness
Excellent corrosion resistance
Magnetic
Material: AISI 420 Stainless Steel
Excellent corrosion resistance
Magnetic
Material: AISI 420 Stainless Steel
