RS PRO 1/2 in Hex Extension, 125 mm Overall
- RS Stock No.:
- 137-0945
- Brand:
- RS PRO
Stock information currently inaccessible
- RS Stock No.:
- 137-0945
- Brand:
- RS PRO
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | RS PRO | |
| Drive Size | 1/2 in | |
| Type | Extension | |
| Drive Type | Hex | |
| Overall Length | 125 mm | |
| Material | Chrome Molybdenum Steel | |
| Select all | ||
|---|---|---|
Brand RS PRO | ||
Drive Size 1/2 in | ||
Type Extension | ||
Drive Type Hex | ||
Overall Length 125 mm | ||
Material Chrome Molybdenum Steel | ||
RoHS Status: Not Applicable
- COO (Country of Origin):
- TW
Manufactured from high grade hardened chrome molybdenum steel for longer life.
For use with 1/2" impact wrenches
