Virax 220320 18 mm Square Hand Tool Fitting Tool

Subtotal (1 unit)*

£83.24

(exc. VAT)

£99.89

(inc. VAT)

Add to Basket
Select or type quantity
Stock information currently inaccessible - Please check back later
Units
Per unit
1 +£83.24

*price indicative

RS Stock No.:
878-465
Mfr. Part No.:
220320
Brand:
Virax
Find similar products by selecting one or more attributes.
Select all

Brand

Virax

Drive Size

18mm

Product Type

Fitting Tool

Sub Type

Hand Tool

Drive Type

Square

Standards/Approvals

No

RoHS Status: Exempt

COO (Country of Origin):
FR
The Virax fitting bar designed specifically for engaging with internal tabs on cast iron radiator nipples, allowing for efficient tightening. It features a 1.1/4 inch centring guide and is compatible with ratchet systems for enhanced functionality.

18 mm square drive enables secure attachment to ratchet tools

Flat surface facilitates engagement with internal nipple tabs

Centring guide supports accurate positioning during use

Versatile for different sizes of radiator nipples, enhancing utility

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy