Teng Tools T-HD Grip Grip

Subtotal (1 unit)*

£9.10

(exc. VAT)

£10.92

(inc. VAT)

Add to Basket
Select or type quantity
In Stock
  • Plus 1 unit(s) shipping from 09 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +£9.10

*price indicative

RS Stock No.:
809-439
Mfr. Part No.:
T-HD
Brand:
Teng Tools
Find similar products by selecting one or more attributes.
Select all

Brand

Teng Tools

Product Type

Grip

Sub Type

Grip

Material

Plastic

Standards/Approvals

ISO

COO (Country of Origin):
TW
The Teng Tools T Bar Handle Grip is an ergonomic tool accessory designed to enhance grip comfort. Ideal for use with T bars and compatible adaptors, it provides better handling for various applications.

Plastic handle designed for use with T bars

Compatible with TengTools extra long extension bars

Includes 3/8 inch F x 1/4 inch M T bar adaptors

Creates a more comfortable grip during use

Compact design with a net weight of 35g

Manufactured in Taiwan for quality assurance

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy