SAM 1/4 in Square Screwdriver Bit Screwdriver Bit, 25mm Overall
- RS Stock No.:
- 666-909
- Mfr. Part No.:
- E-114-TS4
- Brand:
- SAM
Subtotal (1 unit)*
£14.96
(exc. VAT)
£17.95
(inc. VAT)
FREE delivery for orders over £60.00
Stocked by manufacturer
- Ready to ship from 30 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | £14.96 |
*price indicative
- RS Stock No.:
- 666-909
- Mfr. Part No.:
- E-114-TS4
- Brand:
- SAM
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | SAM | |
| Drive Size | 1/4in | |
| Product Type | Screwdriver Bit | |
| Sub Type | Screwdriver Bit | |
| Drive Type | Square | |
| Overall Length | 25mm | |
| Select all | ||
|---|---|---|
Brand SAM | ||
Drive Size 1/4in | ||
Product Type Screwdriver Bit | ||
Sub Type Screwdriver Bit | ||
Drive Type Square | ||
Overall Length 25mm | ||
RoHS Status: Exempt
- COO (Country of Origin):
- TW
The SAM Box of 5 bits standard torq set is designed for precision and versatility, making it an essential addition to any toolkit. This expertly crafted set includes five standard screwdriver bits that accommodate a 1/4 inch square drive, providing compatibility across various applications. Engineered to meet the demands of both professional tradespeople and DIY enthusiasts, these bits facilitate efficient fastening and unfastening tasks, ensuring durability and reliability in every use. Whether tackling intricate electronic repairs or general maintenance, this set enhances productivity with its robust design and comprehensive functionality.
Includes five standard screwdriver bits for diverse applications
Designed for a 1/4 inch square drive ensuring compatibility with most tools
Durable construction offers long lasting performance under regular use
Ideal for both professional and DIY projects enhancing efficiency
Compact and easily portable making it a practical choice for any toolbox
Backed by a guarantee for consumer satisfaction allowing for confident purchase
Related links
- SAM Screwdriver Bit 1/4 in Tip 25mm Overall 5-Piece
- SAM Screwdriver Bit 1/4 in Tip 25mm Overall
- SAM Screwdriver Bit T40 Tip 25mm Overall 1-Piece
- SAM Spanner Screwdriver Bit 1/4 in Tip 25mm Overall
- SAM Screwdriver Bit T9 Tip 25mm Overall 1-Piece
- SAM Screwdriver Bit 1/4 in Tip 25mm Overall 5-Piece
- SAM Driver Bit 25 mm Tip 25mm Overall 5-Piece
- SAM Driver Bit T30 Tip 25mm Overall 5-Piece
