HAZET 6122/9N 1/2 in Accessory & Replacement Part
- RS Stock No.:
- 644-998
- Mfr. Part No.:
- 6122/9N
- Brand:
- HAZET
Subtotal (1 unit)*
£35.50
(exc. VAT)
£42.60
(inc. VAT)
FREE delivery for orders over £60.00
Stocked by manufacturer
- Ready to ship from 29 June 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | £35.50 |
*price indicative
- RS Stock No.:
- 644-998
- Mfr. Part No.:
- 6122/9N
- Brand:
- HAZET
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | HAZET | |
| Product Type | Ratchet Set | |
| Drive Size | 1/2 in | |
| Sub Type | Accessory & Replacement Part | |
| Select all | ||
|---|---|---|
Brand HAZET | ||
Product Type Ratchet Set | ||
Drive Size 1/2 in | ||
Sub Type Accessory & Replacement Part | ||
Non Compliant
- COO (Country of Origin):
- DE
The HAZET replacement set for ratchet wheel is designed specifically to restore the functionality of various torque wrench models. Comprising essential components such as a ratchet wheel, pawl, shift lever, screws, ball, compression spring, spring washer, and circlip, this set ensures seamless operation for compatible tools. Tailored for use with a range of HAZET torque wrenches, this comprehensive kit enhances tool performance and longevity, making it an indispensable addition for any professional or enthusiast aiming to maintain their equipment's efficiency.
Includes all necessary components for a complete replacement set
Designed for select hazet torque wrenches, ensuring compatibility
Crafted with precision for reliable operation and optimum performance
Lightweight at 0.14 kg, supporting easy handling and installation
Manufactured in Germany, adhering to high-quality production standards
Involves easy installation process with included screws and circlips
Related links
- TE Connectivity, AA-400 Accessory & Replacement Part
- HAZET 6122-1CT Torque Wrench 1/2 in Drive 547mm Overall
- Weller Soldering Accessory Replacement-Plug, for use with LR20 and LR21 Soldering Irons
- Rohde & Schwarz RT-ZA1 Probe Tip Probe Accessory Replacement Set, For Use With R&SRT-ZP10 and R&SRT-ZP1X Passive Probes
- Pico Technology A3000 accessory pack Replacement Part Test Probe Accessory Kit, For Use With A3000 Probes
- HAZET 3/8 in, 68 mm Overall
- HAZET 1/2 in, 69 mm Overall
- HAZET 914-18 1/2 in Square Handle, 472mm Overall
