Brady Polyester Social Distancing Floor Mat Ground Marking Floor Sign, Self-Adhesive

Subtotal (1 pack of 20 units)*

£37.04

(exc. VAT)

£44.44

(inc. VAT)

Add to Basket
Select or type quantity
In Stock
  • 340 unit(s) ready to ship
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
Per Pack*
20 +£1.852£37.04

*price indicative

RS Stock No.:
277-3399
Distrelec Article No.:
180-82-081
Mfr. Part No.:
104435
Brand:
Brady
Find similar products by selecting one or more attributes.
Select all

Brand

Brady

Width

5in

Sign Description

Ground Marking

Thickness

0.2mm

Material

Polyester

Self-Adhesive

Yes

Non Compliant

COO (Country of Origin):
US
The Brady Floor Marking Graphics is made from B514 laminated polyester. This floor marking has Corner L shape. B514 is a surface printed polyester with a rigid, clear polyester over laminate. This B514 is used to mark aisles, passageways, storage locations, point out safety equipment and exits, and enforce protective equipment requirements. It is an extremely durable die cut floor marking shapes are made of rugged polyester with ultra aggressive adhesive and hold up against forklift traffic.

Abrasion Resistant
For floor marking application
Permanent rubber based adhesive
Material withstands up to 2000 cycles

Extremely durable ToughStripe® die-cut floor marking shapes are made of rugged polyester with ultra-aggressive adhesive and hold up against forklift traffic.

Related links