SCJ Professional Lemon Swarfega Lemon Hand Cleaner - 4 L Bottle
- RS Stock No.:
- 778-1850
- Mfr. Part No.:
- SWL4LMPRS
- Brand:
- SCJ Professional
Bulk discount available
Subtotal (1 unit)*
£26.39
(exc. VAT)
£31.67
(inc. VAT)
Stock information currently inaccessible - Please check back later
Units | Per unit |
|---|---|
| 1 - 9 | £26.39 |
| 10 - 19 | £25.34 |
| 20 + | £24.55 |
*price indicative
- RS Stock No.:
- 778-1850
- Mfr. Part No.:
- SWL4LMPRS
- Brand:
- SCJ Professional
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | SCJ Professional | |
| Package Size | 4 L | |
| Package Type | Bottle | |
| Compatible Dispensers | Swarfega Hand Cleaner Dispensing Systems | |
| Fragrance | Lemon | |
| Trade Name | Swarfega Lemon | |
| Select all | ||
|---|---|---|
Brand SCJ Professional | ||
Package Size 4 L | ||
Package Type Bottle | ||
Compatible Dispensers Swarfega Hand Cleaner Dispensing Systems | ||
Fragrance Lemon | ||
Trade Name Swarfega Lemon | ||
RoHS Status: Not Applicable
Swarfega Lemon Pump Hand Cleaner
The Swarfega 4L lemon pump hand cleaner combines highly effective surfactant cleaning agents with natural cornmeal hand scrub to remove oil, grease and general soilings quickly and efficiently. The non-abrasive, natural cornmeal scrub, which gives deep cleaning without damaging the skin.
Features and Benefits
A rich creamy lotion which quickly rinses off leaving no greasy after-feel
Contains glycerine and a lanolin derivative, highly effective humectants and emollients to help moisturise the skin and prevent dryness
Advanced solvent-free formulation
Contains glycerine and a lanolin derivative, highly effective humectants and emollients to help moisturise the skin and prevent dryness
Advanced solvent-free formulation
Applications
Factory
Garage
Hangar floor
Garage
Hangar floor
