Rubbermaid Commercial Products Unscented Rubbermaid 1000ml Alcohol Plus Hand Rub Hand Cleaner & Soap with
- RS Stock No.:
- 201-9585
- Mfr. Part No.:
- 1869697
- Brand:
- Rubbermaid Commercial Products
Unavailable
RS will no longer stock this product.
- RS Stock No.:
- 201-9585
- Mfr. Part No.:
- 1869697
- Brand:
- Rubbermaid Commercial Products
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Rubbermaid Commercial Products | |
| Package Size | 1 L | |
| Package Type | Pouch | |
| Fragrance | Unscented | |
| Anti-Bacterial | Yes | |
| Colour | Clear | |
| Trade Name | Rubbermaid 1000ml Alcohol Plus Hand Rub | |
Select all | ||
|---|---|---|
Brand Rubbermaid Commercial Products | ||
Package Size 1 L | ||
Package Type Pouch | ||
Fragrance Unscented | ||
Anti-Bacterial Yes | ||
Colour Clear | ||
Trade Name Rubbermaid 1000ml Alcohol Plus Hand Rub | ||
RoHS Status: Exempt
- COO (Country of Origin):
- NL
The Rubbermaid Commercial Products alcohol plus hand rub is a perfect alcohol soap solution to combat the spread of infections. It can be used to effectively prevent the spread of MRSA, VRE, Candid, Klebsiella pneumonia, Pseudomonas aeruginosa and many more. The product is dye and fragrance free and is enriched with sheaf butter and vitamin E to prevent drying of skin.
Consists of 75% alcohol for maximum effectiveness in combating contagions
Capability of killing up to 99.99% of germs
Complies with EN1500 and NSF E3
Capability of killing up to 99.99% of germs
Complies with EN1500 and NSF E3
