SCJ Professional 1L Soap Dispenser

Subtotal (1 unit)*

£8.38

(exc. VAT)

£10.06

(inc. VAT)

Add to Basket
Select or type quantity
In Stock
  • Plus 15 unit(s) shipping from 13 October 2025
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +£8.38

*price indicative

RS Stock No.:
275-1401
Mfr. Part No.:
SUN1LDS
Brand:
SCJ Professional
Find similar products by selecting one or more attributes.
Select all

Brand

SCJ Professional

Automatic/Manual

Manual

Colour

White

Wall Mounted

Yes

Trade Name

1L Sun Protect White Dispenser

Cartridge Size

1L

RoHS Status: Exempt

COO (Country of Origin):
GB

Sun Protect 1L Dispenser


Unique 1 litre sealed cartridge dispenser for exclusive use with genuine SC Johnson Professional refill cartridges only. The push buttons on all SC Johnson Professional® dispensers are protected by BioCote®, a silver-based antimicrobial agent that inhibits the growth of bacteria and molds. BioCote® is effective for the lifetime of the dispenser. Guaranteed for life. Delivers the exact amount of product required, controlling usage and reducing waste. Size (mm): 233H x 130W x 115D.

•Unique 1 litre sealed cartridge dispenser for exclusive use with genuine SC Johnson Professional refill cartridges only. Delivers the exact amount of product required, controlling usage and reducing waste.

•Antimicrobial BioCote Protection - The push buttons on all SC Johnson Professional® dispensers are protected by BioCote®, a silver-based antimicrobial agent that inhibits the growth of bacteria and molds. BioCote® is effective for the lifetime of the dispenser. The dispenser is guaranteed for life.

•Size (mm): 233H x 130W x 115D.

Related links