TE Connectivity L000670-01 Internal Chip SMT Antenna, GNSS
- RS Stock No.:
- 283-497
- Mfr. Part No.:
- L000670-01
- Brand:
- TE Connectivity
Bulk discount available
Subtotal (1 tape of 5 units)*
£9.29
(exc. VAT)
£11.15
(inc. VAT)
FREE delivery for orders over £50.00
In Stock
- 3,000 unit(s) ready to ship
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit | Per Tape* |
|---|---|---|
| 5 - 45 | £1.858 | £9.29 |
| 50 - 95 | £1.766 | £8.83 |
| 100 - 495 | £1.636 | £8.18 |
| 500 - 995 | £1.506 | £7.53 |
| 1000 + | £1.45 | £7.25 |
*price indicative
- RS Stock No.:
- 283-497
- Mfr. Part No.:
- L000670-01
- Brand:
- TE Connectivity
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
| Brand | TE Connectivity | |
| Internal/External | Internal | |
| RF Protocols | GNSS | |
| Frequency Range | 1560 → 1607 MHz | |
| Maximum Operating Temperature | +105°C | |
| Gain | 2.7dB | |
| Minimum Operating Temperature | -40°C | |
| Physical Form | Chip | |
| Series | L000670 | |
| Dimensions | 14 x 1 x 10.75mm | |
| Height | 1mm | |
| Length | 14mm | |
| Width | 10.75mm | |
| Select all | ||
|---|---|---|
Brand TE Connectivity | ||
Internal/External Internal | ||
RF Protocols GNSS | ||
Frequency Range 1560 → 1607 MHz | ||
Maximum Operating Temperature +105°C | ||
Gain 2.7dB | ||
Minimum Operating Temperature -40°C | ||
Physical Form Chip | ||
Series L000670 | ||
Dimensions 14 x 1 x 10.75mm | ||
Height 1mm | ||
Length 14mm | ||
Width 10.75mm | ||
- COO (Country of Origin):
- CN
The TE Connectivity Chip antenna has a supporting GPS, Galileo, Beidou, NavIC and QZSS systems in the L1/E1/B1 and L5/E5/B2A bands. It has compact passive patch antenna with linear polarization. The on board SMD PCB antenna assembly and no matching circuits required.
Available in tape and reel packaging for automatic mounting
RoHS compliant
Road vehicle compliant and REACH compliant
RoHS compliant
Road vehicle compliant and REACH compliant
Related links
- TE Connectivity L000670-80 Internal Chip SMT Antenna, GNSS
- TE Connectivity L000810-01 Internal Chip SMT Antenna
- TE Connectivity L000657-01 Internal Chip SMT Antenna, 5G (LTE)
- TE Connectivity L000682-01 Internal Chip SMT Antenna, 5G (LTE)
- TE Connectivity L000601-01 Internal Chip SMT Antenna, Ultra Wideband (UWB)
- TE Connectivity L000801-01 Internal Chip SMT Antenna, Ultra Wideband (UWB)
- Abracon ACAG0801-2450-T Internal Chip SMT Antenna
- TE Connectivity L000810-80 Internal Chip SMT Antenna