1 Output 200W SMPS Transformer, 48V
- RS Stock No.:
- 823-5443
- Mfr. Part No.:
- 760895651
- Brand:
- Wurth Elektronik
Stock information currently inaccessible
- RS Stock No.:
- 823-5443
- Mfr. Part No.:
- 760895651
- Brand:
- Wurth Elektronik
Specifications
Technical Reference
Legislation and Compliance
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Wurth Elektronik | |
| Secondary Voltage Rating | 48V | |
| Power Rating | 200W | |
| Number of Outputs | 1 | |
| Mounting Type | Through Hole | |
| Secondary Current | 3.5A | |
| Length | 44mm | |
| Width | 43mm | |
| Depth | 30mm | |
| Dimensions | 44 x 43 x 30mm | |
| Isolation Voltage | 250V | |
| Weight | 85g | |
| Select all | ||
|---|---|---|
Brand Wurth Elektronik | ||
Secondary Voltage Rating 48V | ||
Power Rating 200W | ||
Number of Outputs 1 | ||
Mounting Type Through Hole | ||
Secondary Current 3.5A | ||
Length 44mm | ||
Width 43mm | ||
Depth 30mm | ||
Dimensions 44 x 43 x 30mm | ||
Isolation Voltage 250V | ||
Weight 85g | ||
- COO (Country of Origin):
- CN

