1 Output 150W SMPS Transformer, 48V

RS Stock No.:
823-5437
Mfr. Part No.:
760895451
Brand:
Wurth Elektronik
Find similar products by selecting one or more attributes.
Select all

Brand

Wurth Elektronik

Secondary Voltage Rating

48V

Power Rating

150W

Number of Outputs

1

Mounting Type

Through Hole

Secondary Current

2A

Length

36mm

Width

36mm

Depth

26mm

Dimensions

36 x 36 x 26mm

Isolation Voltage

250V

Weight

57g

COO (Country of Origin):
CN