Wurth Elektronik Surface Mount Pulse Transformer 3:1:1 Turns Ratio, 1.6Ω Prim. Resistance
- RS Stock No.:
- 816-4953
- Mfr. Part No.:
- 760301306
- Brand:
- Wurth Elektronik
Stock information currently inaccessible
- RS Stock No.:
- 816-4953
- Mfr. Part No.:
- 760301306
- Brand:
- Wurth Elektronik
Specifications
Technical Reference
Legislation and Compliance
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Wurth Elektronik | |
| Primary DC Resistance | 1.6Ω | |
| Secondary DC Resistance | 650mΩ | |
| Turns Ratio | 3:1:1 | |
| Mounting Type | Surface Mount | |
| Leakage Inductance | 7.5µH | |
| Dimensions | 10.5 x 10.5 x 11mm | |
| Depth | 11mm | |
| Length | 10.5mm | |
| Width | 10.5mm | |
| Maximum Operating Frequency | 100kHz | |
| Maximum Temperature | +125°C | |
| Primary Voltage Rating | 250V ac | |
| Minimum Temperature | -40°C | |
| Isolation Voltage | 1500 V dc, 2500 V ac | |
| Secondary Voltage Rating | 80V ac | |
| Termination Type | Solder | |
| Select all | ||
|---|---|---|
Brand Wurth Elektronik | ||
Primary DC Resistance 1.6Ω | ||
Secondary DC Resistance 650mΩ | ||
Turns Ratio 3:1:1 | ||
Mounting Type Surface Mount | ||
Leakage Inductance 7.5µH | ||
Dimensions 10.5 x 10.5 x 11mm | ||
Depth 11mm | ||
Length 10.5mm | ||
Width 10.5mm | ||
Maximum Operating Frequency 100kHz | ||
Maximum Temperature +125°C | ||
Primary Voltage Rating 250V ac | ||
Minimum Temperature -40°C | ||
Isolation Voltage 1500 V dc, 2500 V ac | ||
Secondary Voltage Rating 80V ac | ||
Termination Type Solder | ||
- COO (Country of Origin):
- CN

