1 Output Filtering SMPS Transformer, 500μH
- RS Stock No.:
- 715-6951
- Mfr. Part No.:
- 78601/2C
- Brand:
- Murata Power Solutions
Stock information currently inaccessible
- RS Stock No.:
- 715-6951
- Mfr. Part No.:
- 78601/2C
- Brand:
- Murata Power Solutions
Specifications
Technical Reference
Legislation and Compliance
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Murata Power Solutions | |
| Number of Outputs | 1 | |
| Mounting Type | Through Hole | |
| Application | Filtering | |
| Inductance | 500µH | |
| Termination Type | Pin | |
| Length | 9.52mm | |
| Width | 9mm | |
| Depth | 6.35mm | |
| Dimensions | 9.52 x 9 x 6.35mm | |
| Isolation Voltage | 1kV | |
| Weight | 1.1g | |
| Minimum Temperature | 0°C | |
| Leakage Inductance | 0.25µH | |
| Maximum Temperature | +70°C | |
| Direct Current Resistance DCR | 0.34Ω | |
| Select all | ||
|---|---|---|
Brand Murata Power Solutions | ||
Number of Outputs 1 | ||
Mounting Type Through Hole | ||
Application Filtering | ||
Inductance 500µH | ||
Termination Type Pin | ||
Length 9.52mm | ||
Width 9mm | ||
Depth 6.35mm | ||
Dimensions 9.52 x 9 x 6.35mm | ||
Isolation Voltage 1kV | ||
Weight 1.1g | ||
Minimum Temperature 0°C | ||
Leakage Inductance 0.25µH | ||
Maximum Temperature +70°C | ||
Direct Current Resistance DCR 0.34Ω | ||
- COO (Country of Origin):
- CN
