SMPS Transformer, 153.8μH

Stock information currently inaccessible

Alternative

This product is not currently available. Here is our alternative recommendation.

RS Stock No.:
522-6083
Mfr. Part No.:
749196301
Brand:
Wurth Elektronik
Find similar products by selecting one or more attributes.
Select all

Brand

Wurth Elektronik

Application

Flyback, Forward, Push-Pull, SEPIC, Step Down, Step Up

Inductance

153.8µH

Secondary Current

970mA

Length

17.5mm

Width

16mm

Depth

8.3mm

Dimensions

17.5 x 16 x 8.3mm

Isolation Voltage

500V dc

Maximum Operating Frequency

1MHz

Leakage Inductance

0.13µH

Maximum Temperature

+125°C

Turns Ratio

1:1:1:1:1:1

Minimum Temperature

-40°C

Direct Current Resistance DCR

140mΩ

COO (Country of Origin):
CN

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy