1 Output 250W SMPS Transformer, 12V, 475μH
- RS Stock No.:
- 163-5621
- Mfr. Part No.:
- 760895731
- Brand:
- Wurth Elektronik
Stock information currently inaccessible
- RS Stock No.:
- 163-5621
- Mfr. Part No.:
- 760895731
- Brand:
- Wurth Elektronik
Specifications
Technical Reference
Legislation and Compliance
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Wurth Elektronik | |
| Secondary Voltage Rating | 12V | |
| Power Rating | 250W | |
| Number of Outputs | 1 | |
| Mounting Type | Through Hole | |
| Inductance | 475µH | |
| Secondary Current | 5A | |
| Length | 48mm | |
| Width | 46mm | |
| Depth | 27.5mm | |
| Dimensions | 48 x 46 x 27.5mm | |
| Isolation Voltage | 250V | |
| Weight | 121g | |
| Select all | ||
|---|---|---|
Brand Wurth Elektronik | ||
Secondary Voltage Rating 12V | ||
Power Rating 250W | ||
Number of Outputs 1 | ||
Mounting Type Through Hole | ||
Inductance 475µH | ||
Secondary Current 5A | ||
Length 48mm | ||
Width 46mm | ||
Depth 27.5mm | ||
Dimensions 48 x 46 x 27.5mm | ||
Isolation Voltage 250V | ||
Weight 121g | ||
- COO (Country of Origin):
- CN

