3 Output SMPS Transformer, 14.2μH
- RS Stock No.:
- 163-3835
- Mfr. Part No.:
- 749196321
- Brand:
- Wurth Elektronik
Stock information currently inaccessible
- RS Stock No.:
- 163-3835
- Mfr. Part No.:
- 749196321
- Brand:
- Wurth Elektronik
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Wurth Elektronik | |
| Number of Outputs | 3 | |
| Mounting Type | Surface Mount | |
| Application | Flyback, Forward, Push-Pull, SEPIC, Step Down, Step Up | |
| Inductance | 14.2µH | |
| Secondary Current | 970mA | |
| Length | 17.5mm | |
| Width | 16mm | |
| Depth | 8.3mm | |
| Dimensions | 17.5 x 16 x 8.3mm | |
| Isolation Voltage | 500V dc | |
| Turns Ratio | 1:1:1:1:1:1 | |
| Minimum Temperature | -40°C | |
| Leakage Inductance | 0.13µH | |
| Direct Current Resistance DCR | 140mΩ | |
| Maximum Temperature | +125°C | |
| Maximum Operating Frequency | 1MHz | |
| Select all | ||
|---|---|---|
Brand Wurth Elektronik | ||
Number of Outputs 3 | ||
Mounting Type Surface Mount | ||
Application Flyback, Forward, Push-Pull, SEPIC, Step Down, Step Up | ||
Inductance 14.2µH | ||
Secondary Current 970mA | ||
Length 17.5mm | ||
Width 16mm | ||
Depth 8.3mm | ||
Dimensions 17.5 x 16 x 8.3mm | ||
Isolation Voltage 500V dc | ||
Turns Ratio 1:1:1:1:1:1 | ||
Minimum Temperature -40°C | ||
Leakage Inductance 0.13µH | ||
Direct Current Resistance DCR 140mΩ | ||
Maximum Temperature +125°C | ||
Maximum Operating Frequency 1MHz | ||
- COO (Country of Origin):
- CN

