No Climb Solo Series Smoke Detector Test Kit, 9m Reach, Battery-Powered, Cordless
- RS Stock No.:
- 146-6813
- Mfr. Part No.:
- SOLO900
- Brand:
- No Climb
Subtotal (1 unit)*
£900.04
(exc. VAT)
£1,080.05
(inc. VAT)
Stock information currently inaccessible - Please check back later
Units | Per unit |
|---|---|
| 1 + | £900.04 |
*price indicative
- RS Stock No.:
- 146-6813
- Mfr. Part No.:
- SOLO900
- Brand:
- No Climb
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | No Climb | |
| Equipment Type | Smoke Detector Tester | |
| Alarm Type | Smoke | |
| Maximum Reach | 9m | |
| Kit Contents | Solo 100 Pole 4.5m, Solo 101 Extension Pole 1.3m x 3, Solo 200 Removal Tool, Solo 365 Smoke Kit, Solo 610 Bag | |
| Power Source | Battery | |
| Series | Solo | |
| Cordless | Yes | |
| Select all | ||
|---|---|---|
Brand No Climb | ||
Equipment Type Smoke Detector Tester | ||
Alarm Type Smoke | ||
Maximum Reach 9m | ||
Kit Contents Solo 100 Pole 4.5m, Solo 101 Extension Pole 1.3m x 3, Solo 200 Removal Tool, Solo 365 Smoke Kit, Solo 610 Bag | ||
Power Source Battery | ||
Series Solo | ||
Cordless Yes | ||
Solo Smoke Detector Test & Removal kit
Smoke Detector Tester. Solo 365 enables functional testing of smoke detectors. Tests are carried out using Solo ES3 smoke cartridges which are inserted into the rear of the unit. Solo 365 is compatible with the Solo range of access poles.
Auto-start - proximity sensor automatically initiates test Delayed start mode - for non-standard
detectors and ASD testing
Flexible head - easy testing of hard-to- access detectors
LED Auto-torch - for testing in dark areas
Clearing mode – for eliminating re-alarms
Detector Test and Maintenance
Test equipment must be proven to be safe for the engineer and the system, it needs to be cost-effective, versatile, portable, approved by detector manufacturers and in compliance with international codes and standards.
Contents
1 x Solo 365 Smoke Kit
1 x Solo 200 Removal Tool
1 x Solo 100 Pole 4.5m
3 x Solo 101 Ext. Pole 1.3m
1 x Solo 610 Bag
1 x Solo 200 Removal Tool
1 x Solo 100 Pole 4.5m
3 x Solo 101 Ext. Pole 1.3m
1 x Solo 610 Bag
Related links
- No Climb Solo Series Smoke Detector Test Kit Battery-Powered Cordless
- No Climb Solo Series Smoke & Heat Detector Kit Battery-Powered Cordless
- No Climb Solo Series Smoke Detector Test Kit, Battery-Powered Cordless
- No Climb Testifire Series Smoke & Heat Detector Kit Battery-Powered Cordless
- No Climb, Battery-Powered Cordless
- No Climb Solo Series Smoke Detector Test Kit, 6 m Reach Cordless
- No Climb Solo Series Heat Detector Tester Mains-Powered, No
- No Climb Cordless Heat Detector Tester, Battery-Powered
