BRK Smoke Detector, 85dB, 230V ac

Currently unavailable
We don't know if this item will be back in stock, RS intend to remove it from our range soon.

Alternative

This product is not currently available. Here is our alternative recommendation.

Each

£23.52

(exc. VAT)

£28.22

(inc. VAT)

RS Stock No.:
183-7305
Mfr. Part No.:
670MBX
Brand:
BRK
Find similar products by selecting one or more attributes.
Select all

Brand

BRK

Type

Smoke Detector

Operating Voltage

230V ac

Sound Level

85dB

Power Indicator

Yes

Low Power Warning Signal

Yes

Diameter

133mm

Depth

38 mm

COO (Country of Origin):
CN
The 670MBX smoke alarm is a mains powered ionisation alarm with 9V alkaline battery back up that will provide power to the unit in the event of a mains failure. Up to 12 compatible smoke and heat alarms can be linked for simultaneous warning.