BRK Optical Smoke Detector, 85dB, 230V ac
- RS Stock No.:
- 183-7307
- Mfr. Part No.:
- 660MBX
- Brand:
- BRK
Currently unavailable
We don’t know if this item will be back in stock, it is being discontinued by the manufacturer.
- RS Stock No.:
- 183-7307
- Mfr. Part No.:
- 660MBX
- Brand:
- BRK
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | BRK | |
| Type | Optical Smoke Detector | |
| Operating Voltage | 230V ac | |
| Sound Level | 85dB | |
| Power Indicator | Yes | |
| Low Power Warning Signal | Yes | |
| Diameter | 140mm | |
| Depth | 44 mm | |
Select all | ||
|---|---|---|
Brand BRK | ||
Type Optical Smoke Detector | ||
Operating Voltage 230V ac | ||
Sound Level 85dB | ||
Power Indicator Yes | ||
Low Power Warning Signal Yes | ||
Diameter 140mm | ||
Depth 44 mm | ||
- COO (Country of Origin):
- CN
The 660MBX smoke alarm is a mains powered optical alarm with 9V alkaline battery back up that will provide power to the unit in the event of a mains failure. Up to 12 compatible smoke and heat alarms can be linked for simultaneous warning.
230V mains powered smoke alarm
9V alkaline battery back-up
Thermally enhanced optical technology reduces nuisance alarms
Test and alarm pause button
Low battery warning
Multi-alarm interlink (up to 12 smoke and heat units)
LED operating indicators
Alarm source indicator
9V alkaline battery back-up
Thermally enhanced optical technology reduces nuisance alarms
Test and alarm pause button
Low battery warning
Multi-alarm interlink (up to 12 smoke and heat units)
LED operating indicators
Alarm source indicator