Channel Polycarbonate Smoke Alarm / Smoke Detectors Smoke Detector
- RS Stock No.:
- 876-933
- Mfr. Part No.:
- SP/CHSM/P/AS
- Brand:
- Channel
Subtotal (1 unit)*
£22.13
(exc. VAT)
£26.56
(inc. VAT)
FREE delivery for orders over £60.00
In Stock
- Plus 9 unit(s) shipping from 16 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | £22.13 |
*price indicative
- RS Stock No.:
- 876-933
- Mfr. Part No.:
- SP/CHSM/P/AS
- Brand:
- Channel
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Channel | |
| Product Type | Smoke Alarm / Smoke Detectors | |
| Sub Type | Smoke Detector | |
| Series | SP | |
| Material | Polycarbonate | |
| Power Source | DC Power Supply | |
| Standards/Approvals | EN54-7 | |
| Select all | ||
|---|---|---|
Brand Channel | ||
Product Type Smoke Alarm / Smoke Detectors | ||
Sub Type Smoke Detector | ||
Series SP | ||
Material Polycarbonate | ||
Power Source DC Power Supply | ||
Standards/Approvals EN54-7 | ||
- COO (Country of Origin):
- GB
The Channel AlarmSense Optical Smoke Detector designed to detect smoke using the light scatter principle, making it highly effective for early fire detection during smouldering fires. It is Ideal for use in various environments where smoke may occur.
Responds effectively to slow-burning fires, reducing false alarms
Offers 360° visibility of LEDs for clear alarm indication
Polarity insensitive design allows for easy installation
Low quiescent current ensures energy efficiency
Quick reset time of 1 second enhances responsiveness
Related links
- Channel Polycarbonate Smoke Alarm / Smoke Detectors Smoke Detector, 40V dc
- Channel Polycarbonate Smoke Alarm / Smoke Detectors Smoke Detector, 33V dc
- Smoke Alarms
- Eaton ABS/Polycarbonate Smoke Alarm Smoke Detector, 30V dc
- Eaton Polycarbonate 30V dc
- FireHawk Safety Products Plastic Smoke Alarm Smoke Detector 240V
- ABUS Security-Center ABS Smoke Alarm Smoke Detector 3V
- FireAngel Safety Technology Limited ABS Plastic Smoke Alarm Smoke Detector 5V dc
