Telegartner, Plug Through Hole SMC Connector, 50Ω, Solder Termination, Right Angle Body
- RS Stock No.:
- 124-9357
- Mfr. Part No.:
- 82.1524.201
- Brand:
- Telegartner
Image representative of range
Bulk discount available
Subtotal (1 unit)*
£13.13
(exc. VAT)
£15.76
(inc. VAT)
FREE delivery for orders over £50.00
In Stock
- 52 unit(s) ready to ship
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 - 9 | £13.13 |
| 10 - 24 | £12.08 |
| 25 - 49 | £8.80 |
| 50 - 99 | £8.44 |
| 100 + | £8.06 |
*price indicative
- RS Stock No.:
- 124-9357
- Mfr. Part No.:
- 82.1524.201
- Brand:
- Telegartner
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Telegartner | |
| Gender | Male | |
| Coaxial Connector Type | SMC Connector | |
| Mounting Type | Through Hole | |
| Impedance | 50Ω | |
| Termination Method | Solder | |
| Body Orientation | Right Angle | |
| Body Plating | Gold | |
| Contact Plating | Gold | |
| Select all | ||
|---|---|---|
Brand Telegartner | ||
Gender Male | ||
Coaxial Connector Type SMC Connector | ||
Mounting Type Through Hole | ||
Impedance 50Ω | ||
Termination Method Solder | ||
Body Orientation Right Angle | ||
Body Plating Gold | ||
Contact Plating Gold | ||
- COO (Country of Origin):
- HU
The IMS SMC Connector has a right angle body orientation through hole mounting type.
Gender: Male

