Bulgin, Jack Panel Mount SMB Connector, Pre-Wired Termination

Save 19% when you buy 100 units

Subtotal (1 unit)*

£96.82

(exc. VAT)

£116.18

(inc. VAT)

Add to Basket
Select or type quantity
Limited stock
  • 45 left, ready to ship
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 - 9£96.82
10 - 49£88.98
50 - 99£84.33
100 +£77.55

*price indicative

RS Stock No.:
494-4364
Mfr. Part No.:
PX0414/1M50
Brand:
Bulgin
Find similar products by selecting one or more attributes.
Select all

Brand

Bulgin

Gender

Female

Coaxial Connector Type

SMB Connector

Mounting Type

Panel Mount

Termination Method

Pre-Wired

Cable Type

RG174

Minimum Operating Temperature

-20°C

Maximum Operating Temperature

+80°C

Contact Material

Beryllium Copper

Contact Plating

Gold

Related links