Molex 73404 Series PCB Female SMB, 75 Ω, Right Angle Body Solder
- RS Stock No.:
- 179-0724
- Mfr. Part No.:
- 73404-2330
- Brand:
- Molex
Bulk discount available
Subtotal (1 unit)*
£7.63
(exc. VAT)
£9.16
(inc. VAT)
FREE delivery for orders over £60.00
In Stock
- Plus 23 unit(s) shipping from 27 April 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 - 4 | £7.63 |
| 5 - 24 | £7.25 |
| 25 - 49 | £6.66 |
| 50 + | £6.40 |
*price indicative
- RS Stock No.:
- 179-0724
- Mfr. Part No.:
- 73404-2330
- Brand:
- Molex
Specifications
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Molex | |
| Coaxial Connector Type | SMB | |
| Product Type | Coaxial Connector | |
| Mount Type | PCB | |
| Impedance | 75Ω | |
| Connector Gender | Female | |
| Orientation | Right Angle | |
| Size | Standard | |
| Bulkhead | No | |
| Body Plating | Gold | |
| Termination Type | Solder | |
| Polarity | Normal | |
| Contact Gender | Female | |
| Series | 73404 | |
| Standards/Approvals | ANSI/ESD S20.20:2014, RoHS, BS EN 61340-5-1:2007 | |
| Contact Material | Brass | |
| Contact Plating | Gold | |
| Select all | ||
|---|---|---|
Brand Molex | ||
Coaxial Connector Type SMB | ||
Product Type Coaxial Connector | ||
Mount Type PCB | ||
Impedance 75Ω | ||
Connector Gender Female | ||
Orientation Right Angle | ||
Size Standard | ||
Bulkhead No | ||
Body Plating Gold | ||
Termination Type Solder | ||
Polarity Normal | ||
Contact Gender Female | ||
Series 73404 | ||
Standards/Approvals ANSI/ESD S20.20:2014, RoHS, BS EN 61340-5-1:2007 | ||
Contact Material Brass | ||
Contact Plating Gold | ||
- COO (Country of Origin):
- TW
SMB JACK R/A PCB SPECIAL RECEPTACLE
Related links
- Molex 73404 Series PCB Female SMB Right Angle Body Solder
- Molex 73404 Series Through Hole Female SMB Right Angle Body Solder
- Molex 73404 Series Through Hole Female SMB Right Angle Body Solder
- Molex 73100 Series Through Hole Female SMB Right Angle Body Solder
- Molex 73404 Series PCB Male SMB Right Angle Body Cable
- Molex 73404 Series PCB Male SMB Straight Body Solder
- Molex 73404 Series Panel Mount Female SMB Right Angle Body Through Hole
- Molex 73404 Series Surface Mount Female SMB Straight Body Solder

