Sylvania LED 40 W Smart Ceiling Light 4000K

Stock information currently inaccessible
RS Stock No.:
174-4956
Mfr. Part No.:
47796
Brand:
Sylvania
Find similar products by selecting one or more attributes.
Select all

Brand

Sylvania

Lamp Type

LED

Wattage

40 W

Voltage Rating

220 → 240 V

Communication Protocol

Bluetooth Low Energy

Life Hours

40000h

Dimmable

No

Lumen/Watt lm/W

88lm/W

Length

595 mm

Width

595 mm

IP Rating

IP20

Depth

11 mm

IK Rating

IK05

Beam Angle

85°

Colour Temperature

4000K

Mounting Type

Recessed Ceiling

Colour Tone

Neutral White

Sylvania Start LED Panel


The Sylvania is a LED lamp 40W smart ceiling light providing exceptional performance with a wide and homogenous light-emitting surface. The LED panel is an edge-lit flat panel with 4000k colour temperature. It has an aluminium frame with steel housing and 40000h life hours. This LED lamp is compatible with A++ A+ A energy class and has an electronic non-dimmable driver.

Features and Benefits:


• Low flicker
• Electronic dimmable driver
• Neutral white colour tone
• Recessed ceiling mount
• Operating voltage ranges between 220V and 240V

Applications:


• Corridor
• Breakout area
• Office
• Meeting room
• Education
• Hospitality
• Retail

Certifications:


• IP44 rated
• IK07 rated
• IP20 rated

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy