Bulgin Circular Connector, 6 Contacts, Panel Mount, Socket, Female, IP68, IP69K, 400 Series
- RS Stock No.:
- 180-9052
- Mfr. Part No.:
- PXS410/05/06S
- Brand:
- Bulgin
Stock information currently inaccessible
- RS Stock No.:
- 180-9052
- Mfr. Part No.:
- PXS410/05/06S
- Brand:
- Bulgin
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Bulgin | |
| Number of Contacts | 6 | |
| Mounting Type | Panel Mount | |
| Plug/Socket | Socket | |
| Contact Gender | Female | |
| Termination Method | Crimp | |
| IP Rating | IP68, IP69K | |
| Current Rating | 5A | |
| Body Orientation | Straight | |
| Series | 400 | |
| Voltage Rating | 125 V ac/dc | |
| Pole Format | 6P | |
| Contact Plating | Gold | |
| Maximum Operating Temperature | +60°C | |
| Minimum Operating Temperature | -20°C | |
| Contact Material | Copper Alloy | |
| Select all | ||
|---|---|---|
Brand Bulgin | ||
Number of Contacts 6 | ||
Mounting Type Panel Mount | ||
Plug/Socket Socket | ||
Contact Gender Female | ||
Termination Method Crimp | ||
IP Rating IP68, IP69K | ||
Current Rating 5A | ||
Body Orientation Straight | ||
Series 400 | ||
Voltage Rating 125 V ac/dc | ||
Pole Format 6P | ||
Contact Plating Gold | ||
Maximum Operating Temperature +60°C | ||
Minimum Operating Temperature -20°C | ||
Contact Material Copper Alloy | ||
- COO (Country of Origin):
- GB
400 Series Smart Connector, Plug, Overmould pre-wired Connector, 02 M Cable
14 - wire EEPROM chip
Water and dustproof when mated with compatible connector
Water and dustproof when mated with compatible connector
IP68 rating tested at 1.054kg/sq cm (15lb/sq in) 10m depth for 2 weeks
IP69K, Tested in accordance with DIN 40050/Part 9 IP6k9k
2 and 3 pole - 8A, 250V rating
4, 6 and 8 pole - 5A, 125V rating
10 and 12 pole - 1A, 50V rating
2.5mm contact engagement for electrical integrity Scoop proof contacts
Contact inserts are part of body moulding
Cable range from 3 to 7mm
Overall length (flex + flex in-line) 80mm
Gold plated contacts
Diameter over coupling ring 19.1mm
Pre-wired, overmoulded cable assemblies
Flex, Flex In-Line, Front Panel, Rear Panel and PCB mounting body styles
Plug and Socket versions in all body styles
Flame Retardant moulding material - Polyamide UL94-V0
Contacts supplied separately (except PCB versions)
Sealing caps available to maintain IP68 rating
Secure sealing system
Crimp and solder contacts
IP69K, Tested in accordance with DIN 40050/Part 9 IP6k9k
2 and 3 pole - 8A, 250V rating
4, 6 and 8 pole - 5A, 125V rating
10 and 12 pole - 1A, 50V rating
2.5mm contact engagement for electrical integrity Scoop proof contacts
Contact inserts are part of body moulding
Cable range from 3 to 7mm
Overall length (flex + flex in-line) 80mm
Gold plated contacts
Diameter over coupling ring 19.1mm
Pre-wired, overmoulded cable assemblies
Flex, Flex In-Line, Front Panel, Rear Panel and PCB mounting body styles
Plug and Socket versions in all body styles
Flame Retardant moulding material - Polyamide UL94-V0
Contacts supplied separately (except PCB versions)
Sealing caps available to maintain IP68 rating
Secure sealing system
Crimp and solder contacts
