Deltaco 9 W E27 Smart LED Lamp Smart Bulb, White

Stock information currently inaccessible
RS Stock No.:
241-8436
Mfr. Part No.:
SH-LE27CCTC
Brand:
Deltaco
Find similar products by selecting one or more attributes.
Select all

Brand

Deltaco

Lamp Type

Smart LED Lamp

Wattage

9 W

Lamp Base

E27

Communication Protocol

WiFi

Colour Temperature

2700 → 6500K

Colour Tone

White

Voltage Rating

220 → 240 V

Luminosity

806 lm

Dimmable

Yes

Compatible With

Android, iOS

Life Hours

15000h

COO (Country of Origin):
CN
The Deltaco have smart LED lamp that can be placed in any E27 lamp holder. The lamp is dimmable so you can set the desired brightness yourself and you can also change the colour temperature from warm white to cold white to get the right feeling in the room. The power output of SH-LE27CCTC is 9W which corresponds to about 60W from a traditional incandescent lamp. In addition to switching on or off a lamp its possible to set a timer and if you want the lamp to turn off after a certain time. Alternatively its schedule specific times when it should be on or off. The DELTACO SMART HOME app also offers the possibility to create automatic actions.

Duration is 15000h
Light flow (max) is 806 lm
Wi-Fi 2.4GHz 802.11b / g / n
Adjustable colour temperature is 2700K-6500K
Ambient temperature during operation is-20 ° C to 60 ° C
Voice control with google assistant or amazon alexa

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy