LEDVANCE 4.9 W E14 LED Smart Bulb, White

Unavailable
RS will no longer stock this product.
RS Stock No.:
239-8443
Mfr. Part No.:
4058075208414
Brand:
LEDVANCE
Find similar products by selecting one or more attributes.
Select all

Brand

LEDVANCE

Lamp Type

LED

Length Metric

107mm

Wattage

4.9 W

Lamp Size

37 mm

Lamp Base

E14

Colour Tone

White

The Osram Smart + bulb is easy to install and use and is used for outdoor applications only in suitable luminaires. It has ambient temperature range 0 to + 25 °C.

Up to 80 % less energy consumption compared to halogen lamps
Mercury free
IP20 type protection