Osram 24 W G13 LED Lamp Smart Bulb, Cool White
- RS Stock No.:
- 176-8761
- Mfr. Part No.:
- 4052899970571
- Brand:
- Osram
Stock information currently inaccessible
- RS Stock No.:
- 176-8761
- Mfr. Part No.:
- 4052899970571
- Brand:
- Osram
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Osram | |
| Lamp Type | LED Lamp | |
| Length Metric | 1500mm | |
| Wattage | 24 W | |
| Lamp Size | T8 | |
| Lamp Base | G13 | |
| Colour Rendering Index | 80 | |
| Communication Protocol | ZigBee | |
| Colour Temperature | 4000K | |
| Colour Tone | Cool White | |
| Voltage Rating | 230 V | |
| Luminosity | 3600 lm | |
| Dimmable | Yes | |
| Operating System | CCG | |
| Life Hours | 50000h | |
| Series | SubstiTUBE | |
| Select all | ||
|---|---|---|
Brand Osram | ||
Lamp Type LED Lamp | ||
Length Metric 1500mm | ||
Wattage 24 W | ||
Lamp Size T8 | ||
Lamp Base G13 | ||
Colour Rendering Index 80 | ||
Communication Protocol ZigBee | ||
Colour Temperature 4000K | ||
Colour Tone Cool White | ||
Voltage Rating 230 V | ||
Luminosity 3600 lm | ||
Dimmable Yes | ||
Operating System CCG | ||
Life Hours 50000h | ||
Series SubstiTUBE | ||
- COO (Country of Origin):
- CN
OSRAM SubstiTUBE® Advanced T8 EM LED tubes for CCG-operated luminaires or line voltage now set themselves apart from the competition with new gains in efficiency and top quality, some of which is Made in Germany. The glass body keeps its shape and prevents the tubes from sagging.
Replaces conventional T8-EM fluorescent lamps with lengths of 590 mm, 900 mm, 1,200 mm and 1,500 mm
Extremely high efficiency of up to 160 lm/W
Ultra output version with luminous flux of 3,600 lm available
In the light colours 830, 840 and 865
Extremely long service life of up to 60,000 hours
5-year guarantee
With rotating end caps
Ideal areas of use:
For standard professional uses in production sites, warehouses, sales floors, underground garages and corridors
Splinter protection for special applications available upon request
Extremely high efficiency of up to 160 lm/W
Ultra output version with luminous flux of 3,600 lm available
In the light colours 830, 840 and 865
Extremely long service life of up to 60,000 hours
5-year guarantee
With rotating end caps
Ideal areas of use:
For standard professional uses in production sites, warehouses, sales floors, underground garages and corridors
Splinter protection for special applications available upon request
