Osram 16 W G13 LED Lamp LED Lamp, Cool White
- RS Stock No.:
- 176-8679
- Mfr. Part No.:
- 4052899970557
- Brand:
- Osram
Stock information currently inaccessible
- RS Stock No.:
- 176-8679
- Mfr. Part No.:
- 4052899970557
- Brand:
- Osram
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Osram | |
| Lamp Type | LED Lamp | |
| Length Metric | 1200mm | |
| Wattage | 16 W | |
| Lamp Size | T8 | |
| Lamp Base | G13 | |
| Colour Rendering Index | 80 | |
| Colour Temperature | 4000K | |
| Colour Tone | Cool White | |
| Voltage Rating | 230 V | |
| Luminosity | 2400 lm | |
| Dimmable | Yes | |
| Operating System | CCG | |
| Series | SubstiTUBE | |
| Life Hours | 50000h | |
| Select all | ||
|---|---|---|
Brand Osram | ||
Lamp Type LED Lamp | ||
Length Metric 1200mm | ||
Wattage 16 W | ||
Lamp Size T8 | ||
Lamp Base G13 | ||
Colour Rendering Index 80 | ||
Colour Temperature 4000K | ||
Colour Tone Cool White | ||
Voltage Rating 230 V | ||
Luminosity 2400 lm | ||
Dimmable Yes | ||
Operating System CCG | ||
Series SubstiTUBE | ||
Life Hours 50000h | ||
- COO (Country of Origin):
- CN
OSRAM SubstiTUBE® Advanced T8 EM LED tubes for CCG-operated luminaires or line voltage now set themselves apart from the competition with new gains in efficiency and top quality, some of which is Made in Germany. The glass body keeps its shape and prevents the tubes from sagging.
Look & feel of a fluorescent lamp thanks to the glass body and metal end caps
Efficiency of up to 105 lm/W
Luminous flux of up to 2,000 lm
In the light colours 830, 840 and 865
Service life of up to 30,000 hours
3-year guarantee
Ideal areas of use:
For cost-optimized lighting tasks in stairwells, garages, parking garages, cellars or private households
Efficiency of up to 105 lm/W
Luminous flux of up to 2,000 lm
In the light colours 830, 840 and 865
Service life of up to 30,000 hours
3-year guarantee
Ideal areas of use:
For cost-optimized lighting tasks in stairwells, garages, parking garages, cellars or private households
