- RS Stock No.:
- 914-1406
- Mfr. Part No.:
- 203-102
- Brand:
- Abbatron
Discontinued product
- RS Stock No.:
- 914-1406
- Mfr. Part No.:
- 203-102
- Brand:
- Abbatron
Legislation and Compliance
- COO (Country of Origin):
- US
Product Details
Banana Plugs
A series of Abbatron Smith insulated banana plugs with unbreakable plastic handles. All are machined of the best materials and inspected. Have sufficient spring tension which assures great holding power and minimum contact resistance. Nickel plated. All models are highly reliable and excellent quality.
Also available within this range include a giant uninsulated version - 914-1080
And a selection of dual plugs, in example - 914-0958
Also available within this range include a giant uninsulated version - 914-1080
And a selection of dual plugs, in example - 914-0958
Abbatron Smith
Specifications
Attribute | Value |
---|---|
Coaxial Connector Type | SMA Connector |
Gender | Male |
Termination Method | Solder |
Bulkhead | No |
Contact Material | Brass |
Contact Plating | Nickel |