Cinch Connectors SMA Series, Plug Cable Mount SMA Connector, 50Ω, Solder Termination, Straight Body
- RS Stock No.:
- 886-1364
- Mfr. Part No.:
- 141-0694-002
- Brand:
- Cinch Connectors
- RS Stock No.:
- 886-1364
- Mfr. Part No.:
- 141-0694-002
- Brand:
- Cinch Connectors
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Cinch Connectors | |
| Gender | Male | |
| Coaxial Connector Type | SMA Connector | |
| Mounting Type | Cable Mount | |
| Impedance | 50Ω | |
| Termination Method | Solder | |
| Body Orientation | Straight | |
| Bulkhead | No | |
| Operating Frequency | 0 to 26.5GHz | |
| Body Plating | Gold | |
| Polarity | Normal | |
| Series | SMA | |
| Contact Material | Brass | |
| Contact Plating | Gold over Nickel | |
| Series Number | 141 | |
| Mating Type | Quick Connect | |
| Select all | ||
|---|---|---|
Brand Cinch Connectors | ||
Gender Male | ||
Coaxial Connector Type SMA Connector | ||
Mounting Type Cable Mount | ||
Impedance 50Ω | ||
Termination Method Solder | ||
Body Orientation Straight | ||
Bulkhead No | ||
Operating Frequency 0 to 26.5GHz | ||
Body Plating Gold | ||
Polarity Normal | ||
Series SMA | ||
Contact Material Brass | ||
Contact Plating Gold over Nickel | ||
Series Number 141 | ||
Mating Type Quick Connect | ||
- COO (Country of Origin):
- US
SMA Cable Connectors
Cinch Connectivity range of professional grade crimp or solder cable mount SMA connectors have a stainless steel body and gold plated contact pin. The SMA connectors are available in a variety of configurations to suit any application.
Wide operating frequency range - See manufacturers data sheet for permissible GHz range
Crimp or solder options available
Impedance - 50 Ohm
Operating temperature - 65°C to + 165°C
Crimp or solder options available
Impedance - 50 Ohm
Operating temperature - 65°C to + 165°C
Cinch Connectivity SMA Coaxial Connectors

