- RS Stock No.:
- 885-9759
- Mfr. Part No.:
- 134-1012-021
- Brand:
- Cinch Connectors
Discontinued product
- RS Stock No.:
- 885-9759
- Mfr. Part No.:
- 134-1012-021
- Brand:
- Cinch Connectors
Technical Reference
Legislation and Compliance
- COO (Country of Origin):
- US
Product Details
50 Ohm SMA to SMB Adapters
Cinch Connectivity range of 50 Ohm SMB to SMB RF coaxial adapters with a stainless steel body and gold plated centre contact. These SMB to SMB RF coax adapter connectors are available in a variety of configurations for a wide range of applications.
Cinch RF Coaxial Adapters
Specifications
Attribute | Value |
---|---|
Coaxial Connector Type | SMA Connector |
Gender | Female, Male |
Impedance | 50Ω |
Body Orientation | Straight |
Bulkhead | No |
Operating Frequency | 0 to 4GHz |
Body Plating | Gold over Nickel over Copper |
Polarity | Normal |
Series | SMA, SMB |
Contact Material | Beryllium Copper |
Contact Plating | Gold over Nickel over Copper |
Series Number | 134 |
Mating Type | Quick Connect |