Yuetsu, Jack Edge Mount SMA Connector, Solder Termination, Straight Body

Bulk discount available

Subtotal (1 unit)*

£5.74

(exc. VAT)

£6.89

(inc. VAT)

Add to Basket
Select or type quantity
Stock information currently inaccessible
Units
Per unit
1 - 9£5.74
10 - 49£5.29
50 +£4.33

*price indicative

RS Stock No.:
664-6407
Mfr. Part No.:
089-PE08D
Brand:
Yuetsu
Find similar products by selecting one or more attributes.
Select all

Brand

Yuetsu

Coaxial Connector Type

SMA Connector

Gender

Female

Mounting Type

Edge Mount

Termination Method

Solder

Body Orientation

Straight

Size

Subminiature

Bulkhead

No

Operating Frequency

0 to 12.4 GHz, 0 to 18GHz

Polarity

Normal

Contact Plating

Gold

COO (Country of Origin):
JP


Gold Plated


Connectors with stainless steel bodies and gold plating, which will mate with connectors conforming to MIL-C-39012 and BS 9210 N0006. Available for a variety of cable sizes, mounting configurations and cable and contact termination arrangements.


Good high frequency performance at high power ratings in small diameters
Connector variants suitable for semi-rigid or flexible cables
For use with most commonly used microwave cables
Captive contact versions ensure correct positioning when mating to other assemblies

Related links