- RS Stock No.:
- 180-9925
- Mfr. Part No.:
- 63012002124503
- Brand:
- Wurth Elektronik
Available to back order for despatch 05/08/2024
Added
Price Each (In a Tray of 180)
£3.675
(exc. VAT)
£4.41
(inc. VAT)
Units | Per unit | Per Tray* |
180 + | £3.675 | £661.50 |
*price indicative |
- RS Stock No.:
- 180-9925
- Mfr. Part No.:
- 63012002124503
- Brand:
- Wurth Elektronik
Technical Reference
Legislation and Compliance
- COO (Country of Origin):
- TW
Product Details
The Wurth Elektronik WR-RPSMA is a THT mount, straight jack RP(Reverse polarity)SMA connector made of brass material.
RoHS compliant
Operating temperature ranging between -65°C up to +165°C
500 mating cycles
Operating temperature ranging between -65°C up to +165°C
500 mating cycles
Specifications
Attribute | Value |
---|---|
Coaxial Connector Type | SMA Connector |
Gender | Female |
Mounting Type | PCB Mount |
Termination Method | Solder |
Body Orientation | Straight |
Size | Standard |
Operating Frequency | 18GHz |
Body Plating | Gold over Nickel |
Minimum Operating Temperature | -65°C |
Maximum Operating Temperature | +165°C |
Polarity | Reverse |
Series | WR-RPSMA |
Contact Material | Brass |
Contact Plating | Gold over Nickel |
Mating Type | Threaded |