- RS Stock No.:
- 180-9915
- Mfr. Part No.:
- 60312412114518
- Brand:
- Wurth Elektronik
60 In stock - FREE next working day delivery available
Added
Price Each (In a Tray of 60)
£8.117
(exc. VAT)
£9.74
(inc. VAT)
Units | Per unit | Per Tray* |
60 + | £8.117 | £487.02 |
*price indicative |
- RS Stock No.:
- 180-9915
- Mfr. Part No.:
- 60312412114518
- Brand:
- Wurth Elektronik
Technical Reference
Legislation and Compliance
- COO (Country of Origin):
- TW
Product Details
The Wurth Elektronik WR-SMA is a straight oriented, Jack SMA connector having 2-Hole Flange round post with 15mm exposed PTFE.
RoHS compliant
Operating temperature ranges between -65°C up to +165°C
500 mating cycles
Brass body material
Operating temperature ranges between -65°C up to +165°C
500 mating cycles
Brass body material
Specifications
Attribute | Value |
---|---|
Gender | Female |
Coaxial Connector Type | SMA Connector |
Mounting Type | Flange Mount |
Termination Method | Solder |
Body Orientation | Straight |
Size | Standard |
Operating Frequency | 18GHz |
Body Plating | Gold over Nickel |
Minimum Operating Temperature | -65°C |
Maximum Operating Temperature | +165°C |
Series | WR-SMA |
Contact Material | Beryllium Copper |
Contact Plating | Gold over Nickel |
Mating Type | Threaded |