- RS Stock No.:
- 180-9899
- Mfr. Part No.:
- 60311042114502
- Brand:
- Wurth Elektronik
Available to back order for despatch 05/08/2024
Added
Price Each (In a Tray of 70)
£7.749
(exc. VAT)
£9.299
(inc. VAT)
Units | Per unit | Per Tray* |
70 + | £7.749 | £542.43 |
*price indicative |
- RS Stock No.:
- 180-9899
- Mfr. Part No.:
- 60311042114502
- Brand:
- Wurth Elektronik
Technical Reference
Legislation and Compliance
- COO (Country of Origin):
- TW
Product Details
The Wurth Elektronik WR-SMA is a right angle jack rear mount bulkhead having brass body and nut material.
RoHS compliant
Operating temperature ranges between -65°C up to +165°C
500 mating cycles
Operating temperature ranges between -65°C up to +165°C
500 mating cycles
Specifications
Attribute | Value |
---|---|
Gender | Female |
Coaxial Connector Type | SMA Connector |
Mounting Type | PCB Mount |
Termination Method | Solder |
Body Orientation | Right Angle |
Size | Standard |
Bulkhead | Yes |
Operating Frequency | 12.4GHz |
Minimum Operating Temperature | -65°C |
Body Plating | Gold over Nickel |
Maximum Operating Temperature | +165°C |
Series | WR-SMA |
Contact Material | Beryllium Copper |
Contact Plating | Gold over Nickel |
Mating Type | Threaded |
Related links
- Amphenol RF SMA Series Female 50Ω, Right Angle Body
- Amphenol RF 50Ω Right Angle Body
- RS PRO 50Ω Right Angle Body
- binder Solder Termination, Right Angle Body
- Wurth Elektronik WR-RPSMA Series Solder Termination, Straight Body
- Wurth Elektronik WR-RPSMA Series Solder Termination, Right Angle Body
- Telegartner 50Ω Right Angle Body
- Wurth Elektronik WR-SMA Series Solder Termination, Straight Body