Littelfuse 7.5A Slotted Tag Fuse, 125V ac/dc
- RS Stock No.:
- 878-1615
- Mfr. Part No.:
- 048107.5H
- Brand:
- Littelfuse
Discontinued
- RS Stock No.:
- 878-1615
- Mfr. Part No.:
- 048107.5H
- Brand:
- Littelfuse
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Littelfuse | |
| Current Rating | 7.5A | |
| Voltage Rating | 125V ac/dc | |
| Fuse Speed | T | |
| Overall Length | 22.9mm | |
| Tag Orientation | Offset | |
| Body Length | 17.8mm | |
| Body Width | 5.8mm | |
| Body Height | 19.6mm | |
| Series | 0481 | |
| Select all | ||
|---|---|---|
Brand Littelfuse | ||
Current Rating 7.5A | ||
Voltage Rating 125V ac/dc | ||
Fuse Speed T | ||
Overall Length 22.9mm | ||
Tag Orientation Offset | ||
Body Length 17.8mm | ||
Body Width 5.8mm | ||
Body Height 19.6mm | ||
Series 0481 | ||
- COO (Country of Origin):
- MX
Littelfuse 481 Series Alarm Indicating Fuses
The 481 series of alarm indicating fuses are designed to reduce down time by immediately pinpointing the blown circuit which in turn triggers an LED or audio alarm. The 481 series of indicating fuse are ideal for use in telecommunications and control panel circuits.
Features:
Colour-coded indicator flags indicate ampere rating
Body is constructed of black polyphenylene thermoplastic
Contacts made of bright alloy-plated beryllium copper
Colour-coded indicator flags indicate ampere rating
Body is constructed of black polyphenylene thermoplastic
Contacts made of bright alloy-plated beryllium copper
Special Application Fuses
