HOA1877-002 Honeywell, Through Hole Slotted Optical Switch, Phototransistor Output
- RS Stock No.:
- 488-9841
- Mfr. Part No.:
- HOA1877-002
- Brand:
- Honeywell
Unavailable
RS will no longer stock this product.
- RS Stock No.:
- 488-9841
- Mfr. Part No.:
- HOA1877-002
- Brand:
- Honeywell
Specifications
Technical Reference
Legislation and Compliance
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Honeywell | |
| Output Device | Phototransistor | |
| Number of Channels | 1 | |
| Typical Rise Time | 15µs | |
| Typical Fall Time | 15µs | |
| Mounting Type | Through Hole | |
| Number of Pins | 4 | |
| Dimensions | 31.75 x 7.62 x 15.88mm | |
| Height | 15.88mm | |
| Length | 31.75mm | |
| Maximum Operating Temperature | +100°C | |
| Minimum Operating Temperature | -55°C | |
| Slot Width | 9.52mm | |
| Width | 7.62mm | |
| Operating Temperature Range | -55 → +100°C | |
| Select all | ||
|---|---|---|
Brand Honeywell | ||
Output Device Phototransistor | ||
Number of Channels 1 | ||
Typical Rise Time 15µs | ||
Typical Fall Time 15µs | ||
Mounting Type Through Hole | ||
Number of Pins 4 | ||
Dimensions 31.75 x 7.62 x 15.88mm | ||
Height 15.88mm | ||
Length 31.75mm | ||
Maximum Operating Temperature +100°C | ||
Minimum Operating Temperature -55°C | ||
Slot Width 9.52mm | ||
Width 7.62mm | ||
Operating Temperature Range -55 → +100°C | ||
