GP1S58VJ000F Sharp, Through Hole Slotted Optical Switch, Phototransistor Output
- RS Stock No.:
- 170-2452
- Mfr. Part No.:
- GP1S58VJ000F
- Brand:
- Sharp
Unavailable
RS will no longer stock this product.
- RS Stock No.:
- 170-2452
- Mfr. Part No.:
- GP1S58VJ000F
- Brand:
- Sharp
Specifications
Technical Reference
Legislation and Compliance
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Sharp | |
| Output Device | Phototransistor | |
| Number of Channels | 1 | |
| Typical Rise Time | 3µs | |
| Typical Fall Time | 4µs | |
| Mounting Type | Through Hole | |
| Number of Pins | 4 | |
| Dimensions | 13.7 x 5.2 x 12mm | |
| Height | 12mm | |
| Length | 13.7mm | |
| Maximum Operating Temperature | +85°C | |
| Minimum Operating Temperature | -25°C | |
| Slot Width | 5mm | |
| Width | 5.2mm | |
| Operating Temperature Range | -25 → +85°C | |
| Select all | ||
|---|---|---|
Brand Sharp | ||
Output Device Phototransistor | ||
Number of Channels 1 | ||
Typical Rise Time 3µs | ||
Typical Fall Time 4µs | ||
Mounting Type Through Hole | ||
Number of Pins 4 | ||
Dimensions 13.7 x 5.2 x 12mm | ||
Height 12mm | ||
Length 13.7mm | ||
Maximum Operating Temperature +85°C | ||
Minimum Operating Temperature -25°C | ||
Slot Width 5mm | ||
Width 5.2mm | ||
Operating Temperature Range -25 → +85°C | ||
